
BZG04-24TR3 | |
|---|---|
DigiKey Part Number | BZG04-24TR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-24TR3 |
Description | TVS DIODE 24VWM 42.2VC DO214AC |
Customer Reference | |
Detailed Description | 42.2V Clamp 7.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.1A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 505pF @ 1MHz |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 28V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG04-24-HM3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZG04-24-HM3-18-ND | 0,25627 € | Upgrade |
| BZG04-24-M3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZG04-24-M3-18-ND | 0,29253 € | Similar |
| P4SMA24A | Littelfuse Inc. | 10.779 | 18-P4SMA24ACT-ND | 0,59000 € | Similar |
| SM4T28AY | STMicroelectronics | 3.669 | 497-10916-1-ND | 1,32000 € | Similar |
| SMA6J24A-TR | STMicroelectronics | 18.729 | 497-5927-1-ND | 0,83000 € | Similar |




