Diode 600 V 3A Through Hole SOD-64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYW76TAP

DigiKey Part Number
BYW76TAPGICT-ND - Cut Tape (CT)
BYW76TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BYW76TAP
Description
DIODE AVALANCHE 600V 3A SOD64
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Through Hole SOD-64
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
200 ns
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
SOD-64
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.186
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,24000 €3,24 €
102,11500 €21,15 €
1001,47570 €147,57 €
5001,20254 €601,27 €
1.0001,18864 €1.188,64 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.5001,01990 €2.549,75 €
5.0000,97112 €4.855,60 €
Manufacturers Standard Package
Unit Price without VAT:3,24000 €
Unit Price with VAT:3,92040 €