
BYW76RAS15-10-PH | |
|---|---|
DigiKey Part Number | BYW76RAS15-10-PH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYW76RAS15-10-PH |
Description | DIODE STANDARD 600V 3A SOD64 |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole SOD-64 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SOD-64 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Base Product Number |

