Parametric Equivalent

BY228-13TAP | |
|---|---|
DigiKey Part Number | BY228-13TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BY228-13TAP |
Description | DIODE AVALANCHE 1000V 3A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SOD-64 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 140°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY228-13TR | Vishay General Semiconductor - Diodes Division | 0 | BY228-13TR-ND | 1,30832 € | Parametric Equivalent |
| 1N5408G | onsemi | 56.586 | 1N5408GOS-ND | 0,45000 € | Similar |
| 1N5408RLG | onsemi | 144.360 | 1N5408RLGOSCT-ND | 0,46000 € | Similar |
| EGP30K | onsemi | 757 | EGP30KCT-ND | 1,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 1,30518 € | 16.314,75 € |
| Unit Price without VAT: | 1,30518 € |
|---|---|
| Unit Price with VAT: | 1,57927 € |




