SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23

BAV99-G3-08

DigiKey Part Number
112-BAV99-G3-08TR-ND - Tape & Reel (TR)
112-BAV99-G3-08CT-ND - Cut Tape (CT)
112-BAV99-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99-G3-08
Description
DIODE ARRAY GP 70V 150MA SOT23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 70 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.327
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,18000 €1,80 €
1000,10230 €10,23 €
5000,06704 €33,52 €
1.0000,05516 €55,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04583 €137,49 €
6.0000,04112 €246,72 €
9.0000,03872 €348,48 €
15.0000,03601 €540,15 €
21.0000,03441 €722,61 €
30.0000,03301 €990,30 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32670 €