Zener Diode 12 V 800 mW Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 800 mW Surface Mount DO-219AB (SMF)
DO-219AB SFM

BZD27C12P-M3-08

DigiKey Part Number
112-BZD27C12P-M3-08TR-ND - Tape & Reel (TR)
112-BZD27C12P-M3-08CT-ND - Cut Tape (CT)
112-BZD27C12P-M3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27C12P-M3-08
Description
DIODE ZENER 12V 800MW DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 9.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
DO-219AB (SMF)
Power - Max
800 mW
Base Product Number
Impedance (Max) (Zzt)
7 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,40900 €4,09 €
1000,26270 €26,27 €
5000,19974 €99,87 €
1.0000,17943 €179,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15359 €460,77 €
6.0000,14058 €843,48 €
9.0000,13395 €1.205,55 €
15.0000,12650 €1.897,50 €
21.0000,12208 €2.563,68 €
30.0000,11780 €3.534,00 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,79860 €