
BAS82-GS08 | |
|---|---|
cms-digikey-product-number | 112-BAS82-GS08TR-ND - Tape & Reel (TR) 112-BAS82-GS08CT-ND - Cut Tape (CT) 112-BAS82-GS08DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | BAS82-GS08 |
cms-description | DIODE SCHOTTKY 50V 30MA SOD80 |
cms-standard-lead-time | 15 Weeks |
cms-customer-reference | |
cms-detailed-description | Diode 50 V 30mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
cms-eda-cad-models | BAS82-GS08 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Capacitance @ Vr, F | 1.6pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13400 € | 1,34 € |
| 100 | 0,10820 € | 10,82 € |
| 500 | 0,08002 € | 40,01 € |
| 1.000 | 0,07091 € | 70,91 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2.500 | 0,06102 € | 152,55 € |
| 5.000 | 0,05489 € | 274,45 € |
| 7.500 | 0,05177 € | 388,27 € |
| 12.500 | 0,04619 € | 577,38 € |
| 17.500 | 0,04513 € | 789,78 € |
| 25.000 | 0,04408 € | 1.102,00 € |
| 62.500 | 0,04061 € | 2.538,12 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

