AS4PDHM3/86A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,48519 €
Datasheet
Diode 200 V 2.4A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 2.4A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

AS4PDHM3/86A

DigiKey Part Number
AS4PDHM3/86A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4PDHM3/86A
Description
DIODE AVALANCHE 200V 2.4A TO277A
Customer Reference
Detailed Description
Diode 200 V 2.4A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.8 µs
Series
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
TO-277A (SMPC)
Current - Average Rectified (Io)
2.4A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
962 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4PDHM3_A/HVishay General Semiconductor - Diodes Division0AS4PDHM3_A/H-ND0,48519 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types