Diode 200 V 2.4A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 2.4A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

AS4PD-M3/86A

DigiKey Part Number
AS4PD-M3/86AGITR-ND - Tape & Reel (TR)
AS4PD-M3/86AGICT-ND - Cut Tape (CT)
AS4PD-M3/86AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS4PD-M3/86A
Description
DIODE AVALANCHE 200V 2.4A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 2.4A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.8 µs
Series
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
TO-277A (SMPC)
Current - Average Rectified (Io)
2.4A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
962 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.168
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,42000 €1,42 €
100,89700 €8,97 €
1000,59820 €59,82 €
5000,46970 €234,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,40726 €610,89 €
3.0000,37582 €1.127,46 €
4.5000,35981 €1.619,14 €
7.5000,34181 €2.563,57 €
10.5000,33116 €3.477,18 €
15.0000,32081 €4.812,15 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,71820 €