Similar
Similar
Similar

8ETX06STRL | |
|---|---|
DigiKey Part Number | 8ETX06STRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8ETX06STRL |
Description | DIODE STANDARD 600V 8A TO263AB |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 24 ns |
Series | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 3 V @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYT79B-600PJ | WeEn Semiconductors | 0 | BYT79B-600PJ-ND | 0,41032 € | Similar |
| STTH8R06G-TR | STMicroelectronics | 3.586 | 497-5232-1-ND | 1,58000 € | Similar |
| STTH8R06GY-TR | STMicroelectronics | 2.722 | 497-12359-1-ND | 1,95000 € | Similar |



