Similar


89CNQ135ASL | |
|---|---|
DigiKey Part Number | 89CNQ135ASL-ND |
Manufacturer | |
Manufacturer Product Number | 89CNQ135ASL |
Description | DIODE ARR SCHOTT 135V 40A D618SL |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 135 V 40A Surface Mount D-61-8-SL |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 990 mV @ 40 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 1.5 mA @ 135 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case D-61-8-SL |
Voltage - DC Reverse (Vr) (Max) 135 V | Supplier Device Package D-61-8-SL |
Current - Average Rectified (Io) (per Diode) 40A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 89CNQ135SL | SMC Diode Solutions | 0 | 89CNQ135SLSMC-ND | 12,37858 € | Similar |


