Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



80CNQ045ASM | |
|---|---|
DigiKey Part Number | 80CNQ045ASM-ND |
Manufacturer | |
Manufacturer Product Number | 80CNQ045ASM |
Description | DIODE ARRAY SCHOT 45V 40A D618SM |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 40A Through Hole D-61-8-SM |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 520 mV @ 40 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 mA @ 45 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case D-61-8-SM |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package D-61-8-SM |
Current - Average Rectified (Io) (per Diode) 40A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80CNQ045SM | SMC Diode Solutions | 0 | 80CNQ045SMSMC-ND | 19,91000 € | Similar |
| 80CNQ045SMS2 | SMC Diode Solutions | 0 | 80CNQ045SMS2-ND | 12,29274 € | Similar |
| 81CNQ035SM | SMC Diode Solutions | 0 | 81CNQ035SMSMC-ND | 11,04254 € | Similar |
| 81CNQ035SMS2 | SMC Diode Solutions | 0 | 81CNQ035SMS2-ND | 15,14466 € | Similar |
| 81CNQ045SM | SMC Diode Solutions | 0 | 81CNQ045SMSMC-ND | 13,60440 € | Similar |


