Similar
Similar
Similar



80CNQ035ASM | |
|---|---|
DigiKey Part Number | 80CNQ035ASM-ND |
Manufacturer | |
Manufacturer Product Number | 80CNQ035ASM |
Description | DIODE ARRAY SCHOT 35V 40A D618SM |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 40A Through Hole D-61-8-SM |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 520 mV @ 40 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 mA @ 35 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case D-61-8-SM |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package D-61-8-SM |
Current - Average Rectified (Io) (per Diode) 40A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80CNQ035SM | SMC Diode Solutions | 0 | 80CNQ035SMSMC-ND | 84,37826 € | Similar |
| 84CNQ035SM | SMC Diode Solutions | 0 | 84CNQ035SMSMC-ND | 101,48479 € | Similar |
| 84CNQ035SMS2 | SMC Diode Solutions | 0 | 84CNQ035SMS2-ND | 112,97459 € | Similar |


