Similar
Similar

50WQ04FNTR | |
|---|---|
DigiKey Part Number | 50WQ04FNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 50WQ04FNTR |
Description | DIODE SCHOTTKY 40V 5.5A TO252AA |
Customer Reference | |
Detailed Description | Diode 40 V 5.5A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 3 mA @ 40 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 405pF @ 5V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) 5.5A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 510 mV @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSHD3-40 TR13 PBFREE | Central Semiconductor Corp | 2.404 | 1514-CSHD3-40TR13PBFREECT-ND | 1,00000 € | Similar |
| MBRD340T4G | onsemi | 1.998 | MBRD340T4GOSCT-ND | 1,14000 € | Similar |



