
40MT160PB | |
|---|---|
DigiKey Part Number | 40MT160PB-ND |
Manufacturer | |
Manufacturer Product Number | 40MT160PB |
Description | BRIDGE RECT 3P 1.6KV 45A 7-MTPB |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount 7-MTPB |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 45 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case 7-MTPB |
Diode Type Three Phase | Supplier Device Package 7-MTPB |
Technology Standard | Base Product Number |
Voltage - Peak Reverse (Max) 1.6 kV |

