Direct
Similar
Similar
Similar
Similar
Similar
Similar



3KASMC40HE3/9AT | |
|---|---|
DigiKey Part Number | 3KASMC40HE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KASMC40HE3/9AT |
Description | TVS DIODE 40VWM 71.4VC DO214AB |
Customer Reference | |
Detailed Description | 71.4V Clamp 42A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 42A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 71.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ40E3/TR13 | Microchip Technology | 0 | SMLJ40E3/TR13-ND | 1,50517 € | Direct |
| 5.0SMDJ40A | Littelfuse Inc. | 6.081 | F6808CT-ND | 2,10000 € | Similar |
| SMCJ40A | Bourns Inc. | 5.713 | SMCJ40ABCT-ND | 0,79000 € | Similar |
| SMCJ40A | Taiwan Semiconductor Corporation | 1.644 | SMCJ40AFSCT-ND | 0,87000 € | Similar |
| SMCJ40A | Littelfuse Inc. | 0 | SMCJ40ALFCT-ND | 0,80000 € | Similar |







