Similar

30WQ06FN | |
|---|---|
DigiKey Part Number | 30WQ06FN-ND |
Manufacturer | |
Manufacturer Product Number | 30WQ06FN |
Description | DIODE SCHOTTKY 60V 3.5A TO252AA |
Customer Reference | |
Detailed Description | Diode 60 V 3.5A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | 30WQ06FN Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 60 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-252AA (DPAK) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 3.5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 610 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30WQ06FN | SMC Diode Solutions | 1.963 | 1655-30WQ06FNCT-ND | 0,63000 € | Direct |
| MBRD360T4G | onsemi | 8.723 | MBRD360T4GOSCT-ND | 1,15000 € | Similar |



