Similar
Similar
Similar
Similar
Similar
Similar

30EPF12 | |
|---|---|
DigiKey Part Number | 30EPF12-ND |
Manufacturer | |
Manufacturer Product Number | 30EPF12 |
Description | DIODE STANDARD 1200V 30A TO247AC |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Through Hole TO-247AC Modified |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 160 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247AC Modified |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.41 V @ 30 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DHG60I1200HA | IXYS | 0 | DHG60I1200HA-ND | 5,85277 € | Similar |
| DSEI30-12A | IXYS | 2 | DSEI30-12A-ND | 6,99000 € | Similar |
| DSEI60-12A | IXYS | 0 | DSEI60-12A-ND | 9,39000 € | Similar |
| DSEP30-12A | IXYS | 1.159 | DSEP30-12A-ND | 6,97000 € | Similar |
| DSEP30-12AR | IXYS | 15 | DSEP30-12AR-ND | 9,52000 € | Similar |






