Similar
Similar
Similar

20ETF04STRL | |
|---|---|
DigiKey Part Number | 20ETF04STRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 20ETF04STRL |
Description | DIODE STANDARD 400V 20A TO263AB |
Customer Reference | |
Detailed Description | Diode 400 V 20A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 160 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 µA @ 400 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 20 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFUH20NS3STL | Rohm Semiconductor | 742 | 846-RFUH20NS3STLCT-ND | 2,29000 € | Similar |
| STTH30R04G | STMicroelectronics | 994 | 497-16212-5-ND | 2,96000 € | Similar |
| STTH30R04G-TR | STMicroelectronics | 1.571 | 497-8052-1-ND | 3,00000 € | Similar |



