Similar
Similar
Similar
Similar

20ETF04 | |
|---|---|
DigiKey Part Number | 20ETF04-ND |
Manufacturer | |
Manufacturer Product Number | 20ETF04 |
Description | DIODE STANDARD 400V 20A TO220AC |
Customer Reference | |
Detailed Description | Diode 400 V 20A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 160 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 400 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 20 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPG10I400PA | IXYS | 50 | DPG10I400PA-ND | 3,17000 € | Similar |
| MUR1540G | onsemi | 197 | MUR1540GOS-ND | 1,98000 € | Similar |
| MUR840G | onsemi | 0 | MUR840GOS-ND | 1,64000 € | Similar |
| STTH20R04D | STMicroelectronics | 2.131 | 497-STTH20R04D-ND | 1,79000 € | Similar |
| STTH30R04D | STMicroelectronics | 1.931 | 497-7594-5-ND | 3,29000 € | Similar |





