Parametric Equivalent
Similar

1N5224C-TAP | |
|---|---|
DigiKey Part Number | 1N5224C-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5224C-TAP |
Description | DIODE ZENER 2.8V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.8 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 75 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Box (TB) | Operating Temperature 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5224C-TR | Vishay General Semiconductor - Diodes Division | 0 | 1N5224C-TR-ND | 0,08689 € | Parametric Equivalent |
| 1N5224 | Microchip Technology | 0 | 150-1N5224-ND | 1,62297 € | Similar |
| 1N5224A | Microchip Technology | 0 | 1N5224A-ND | 2,36902 € | Similar |
| 1N5224B TR PBFREE | Central Semiconductor Corp | 8.630 | 1514-1N5224BTRPBFREECT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,10157 € | 3.047,10 € |
| Unit Price without VAT: | 0,10157 € |
|---|---|
| Unit Price with VAT: | 0,12290 € |




