Direct
Similar
Similar
Similar
Similar

1N4002GPHE3/73 | |
|---|---|
DigiKey Part Number | 1N4002GPHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4002GPHE3/73 |
Description | DIODE STANDARD 100V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4002GP-E3/54 | Vishay General Semiconductor - Diodes Division | 29.510 | 1N4002GP-E3/54GICT-ND | 1,12000 € | Direct |
| BYT51B-TAP | Vishay General Semiconductor - Diodes Division | 0 | BYT51B-TAP-ND | 0,64160 € | Similar |
| 1N4001G-T | Diodes Incorporated | 31.586 | 1N4001GDICT-ND | 0,23000 € | Similar |
| 1N4002-G | Comchip Technology | 4.558 | 641-2016-1-ND | 0,18000 € | Similar |
| 1N4002G | onsemi | 51.613 | 1N4002GOS-ND | 0,22000 € | Similar |










