
1N4002GP-M3/73 | |
|---|---|
DigiKey Part Number | 1N4002GP-M3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4002GP-M3/73 |
Description | DIODE STANDARD 100V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGP10B | onsemi | 14.923 | RGP10BCT-ND | 0,37000 € | Upgrade |
| 1N4002-G | Comchip Technology | 4.558 | 641-2016-1-ND | 0,18000 € | Similar |
| EGP10B | onsemi | 4.637 | EGP10BCT-ND | 0,90000 € | Similar |
| MURA210T3G | onsemi | 214 | MURA210T3GOSCT-ND | 0,63000 € | Similar |




