Similar
Similar

10MQ040N | |
|---|---|
DigiKey Part Number | 10MQ040N-ND |
Manufacturer | |
Manufacturer Product Number | 10MQ040N |
Description | DIODE SCHOTTKY 40V 2.1A DO214AC |
Customer Reference | |
Detailed Description | Diode 40 V 2.1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 10MQ040N Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2.1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 540 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB056L-40TE25 | Rohm Semiconductor | 4.459 | 846-RB056L-40TE25CT-ND | 0,49000 € | Similar |
| SS14 | onsemi | 176.416 | SS14CT-ND | 0,38000 € | Similar |
| STPS2L60A | STMicroelectronics | 34.446 | 497-2461-1-ND | 0,46000 € | Similar |
| XBS204V19R-G | Torex Semiconductor Ltd | 0 | 893-XBS204V19R-GCT-ND | 0,95000 € | Similar |





