
WSR3R2000FTB | |
|---|---|
DigiKey Part Number | 541-WSR3R2000FTBTR-ND - Tape & Reel (TR) 541-WSR3R2000FTBCT-ND - Cut Tape (CT) 541-WSR3R2000FTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR3R2000FTB |
Description | RES 0.2 OHM 1% 3W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR3R2000FTB Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 1,88200 € | 18,82 € |
| 25 | 1,63120 € | 40,78 € |
| 50 | 1,47400 € | 73,70 € |
| 100 | 1,34060 € | 134,06 € |
| 250 | 1,19440 € | 298,60 € |
| 500 | 1,10292 € | 551,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04570 € | 1.045,70 € |
| 2.000 | 0,97838 € | 1.956,76 € |
| 3.000 | 0,94381 € | 2.831,43 € |
| 5.000 | 0,90470 € | 4.523,50 € |
| 7.000 | 0,88140 € | 6.169,80 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,38800 € |

