Parametric Equivalent
Parametric Equivalent

WSR2R3000DBA | |
|---|---|
DigiKey Part Number | WSR2R3000DBA-ND |
Manufacturer | |
Manufacturer Product Number | WSR2R3000DBA |
Description | RES 0.3 OHM 0.5% 2W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±0.5% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Bulk | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSR2R3000DEA | Vishay Dale | 0 | WSR2R3000DEA-ND | 1,22665 € | Parametric Equivalent |
| WSR2R3000DEK | Vishay Dale | 0 | WSR2R3000DEK-ND | 1,61080 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,33430 € | 333,43 € |
| Unit Price without VAT: | 3,33430 € |
|---|---|
| Unit Price with VAT: | 4,03450 € |


