Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSR2R0700FEB | |
|---|---|
DigiKey Part Number | WSR2R0700FEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSR2R0700FEB |
Description | RES 0.07 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 70 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR2R0700FEB Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSR2R0700FBA | Vishay Dale | 0 | WSR2R0700FBA-ND | 1,96050 € | Parametric Equivalent |
| WSR2R0700FEK | Vishay Dale | 0 | WSR2R0700FEK-ND | 0,88400 € | Parametric Equivalent |
| WSR2R0700FTA | Vishay Dale | 0 | WSR2R0700FTA-ND | 1,37206 € | Parametric Equivalent |
| WSR2R0700FTB | Vishay Dale | 0 | WSR2R0700FTB-ND | 1,37206 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69525 € | 695,25 € |
| Unit Price without VAT: | 0,69525 € |
|---|---|
| Unit Price with VAT: | 0,84125 € |


