
WSR2R0200FEA | |
|---|---|
DigiKey Part Number | WSRA-.02TR-ND - Tape & Reel (TR) WSRA-.02CT-ND - Cut Tape (CT) WSRA-.02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR2R0200FEA |
Description | RES 0.02 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR2R0200FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,77900 € | 7,79 € |
| 25 | 0,66800 € | 16,70 € |
| 50 | 0,59880 € | 29,94 € |
| 100 | 0,53980 € | 53,98 € |
| 250 | 0,47508 € | 118,77 € |
| 500 | 0,43460 € | 217,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,39020 € | 585,30 € |
| 3.000 | 0,36311 € | 1.089,33 € |
| 4.500 | 0,34920 € | 1.571,40 € |
| 7.500 | 0,33346 € | 2.500,95 € |
| 10.500 | 0,32408 € | 3.402,84 € |
| 15.000 | 0,31492 € | 4.723,80 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

