Parametric Equivalent
Parametric Equivalent

WSR21L000FEK | |
|---|---|
DigiKey Part Number | WSR21L000FEK-ND |
Manufacturer | |
Manufacturer Product Number | WSR21L000FEK |
Description | RES 0.001 OHM 1% 2W 4527 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR21L000FEK Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±750ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Bulk | Package / Case 4527 J-Lead |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSR21L000FBA | Vishay Dale | 0 | WSR21L000FBA-ND | 2,45290 € | Parametric Equivalent |
| WSR21L000FTA | Vishay Dale | 0 | WSR21L000FTA-ND | 1,76799 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,13940 € | 113,94 € |
| Unit Price without VAT: | 1,13940 € |
|---|---|
| Unit Price with VAT: | 1,37867 € |


