
WSLT2512R5000FEA | |
|---|---|
DigiKey Part Number | WSLT-.5TR-ND - Tape & Reel (TR) WSLT-.5CT-ND - Cut Tape (CT) WSLT-.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2512R5000FEA |
Description | RES 0.5 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2512R5000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,80400 € | 8,04 € |
| 25 | 0,68960 € | 17,24 € |
| 50 | 0,61820 € | 30,91 € |
| 100 | 0,55740 € | 55,74 € |
| 250 | 0,49076 € | 122,69 € |
| 500 | 0,44904 € | 224,52 € |
| 1.000 | 0,41362 € | 413,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39119 € | 782,38 € |
| 4.000 | 0,36511 € | 1.460,44 € |
| 6.000 | 0,35171 € | 2.110,26 € |
| 10.000 | 0,33656 € | 3.365,60 € |
| 14.000 | 0,32754 € | 4.585,56 € |
| 20.000 | 0,31872 € | 6.374,40 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,48830 € |

