Direct

WSLP4026L3000FEA | |
|---|---|
DigiKey Part Number | WSLP4026L3000FEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSLP4026L3000FEA |
Description | RES 0.0003 OHM 1% 10W NONSTAND |
Customer Reference | |
Detailed Description | 300 µOhms ±1% 10W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±110ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.400" L x 0.260" W (10.16mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.142" (3.60mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP2726L3000FEA | Vishay Dale | 18.615 | 541-10004-1-ND | 3,16000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,58083 € | 2.371,24 € |
| Unit Price without VAT: | 1,58083 € |
|---|---|
| Unit Price with VAT: | 1,91280 € |


