
WSLP12065L000FEB | |
|---|---|
DigiKey Part Number | 541-WSLP12065L000FEBTR-ND - Tape & Reel (TR) 541-WSLP12065L000FEBCT-ND - Cut Tape (CT) 541-WSLP12065L000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP12065L000FEB |
Description | RES 0.005 OHM 1% 1W 1206 |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP12065L000FEB Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±110ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.035" (0.89mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP12065L000FEA | Vishay Dale | 33.329 | WSLP-.005CT-ND | 0,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,07300 € | 10,73 € |
| 25 | 0,92360 € | 23,09 € |
| 50 | 0,83020 € | 41,51 € |
| 100 | 0,75070 € | 75,07 € |
| 250 | 0,66372 € | 165,93 € |
| 500 | 0,60920 € | 304,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29302 € | 293,02 € |
| 2.000 | 0,27073 € | 541,46 € |
| 3.000 | 0,25927 € | 777,81 € |
| 5.000 | 0,24631 € | 1.231,55 € |
| 7.000 | 0,23859 € | 1.670,13 € |
| 10.000 | 0,23104 € | 2.310,40 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,96020 € |

