
WSLP0603R0180FEB | |
|---|---|
DigiKey Part Number | WSLPA-.018TR-ND - Tape & Reel (TR) WSLPA-.018CT-ND - Cut Tape (CT) WSLPA-.018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0603R0180FEB |
Description | RES 0.018 OHM 1% 0.4W 0603 |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0603R0180FEB Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Power (Watts) | Height - Seated (Max) 0.023" (0.58mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,79600 € | 7,96 € |
| 25 | 0,68360 € | 17,09 € |
| 50 | 0,61280 € | 30,64 € |
| 100 | 0,55250 € | 55,25 € |
| 250 | 0,48648 € | 121,62 € |
| 500 | 0,44514 € | 222,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41821 € | 418,21 € |
| 2.000 | 0,38777 € | 775,54 € |
| 3.000 | 0,37213 € | 1.116,39 € |
| 5.000 | 0,35445 € | 1.772,25 € |
| 7.000 | 0,34391 € | 2.407,37 € |
| 10.000 | 0,33362 € | 3.336,20 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,47620 € |

