Direct

WSLP0603R0100FEA | |
|---|---|
DigiKey Part Number | 541-10023-2-ND - Tape & Reel (TR) 541-10023-1-ND - Cut Tape (CT) 541-10023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0603R0100FEA |
Description | RES 0.01 OHM 1% 2/5W 0603 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0603R0100FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Power (Watts) | Height - Seated (Max) 0.021" (0.53mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP0603R0100FEB | Vishay Dale | 4.563 | WSLPA-.01CT-ND | 1,34000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,78000 € | 7,80 € |
| 25 | 0,66920 € | 16,73 € |
| 50 | 0,59960 € | 29,98 € |
| 100 | 0,54050 € | 54,05 € |
| 250 | 0,47580 € | 118,95 € |
| 500 | 0,43526 € | 217,63 € |
| 1.000 | 0,40084 € | 400,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34634 € | 1.731,70 € |
| 10.000 | 0,32591 € | 3.259,10 € |
| 15.000 | 0,31542 € | 4.731,30 € |
| 25.000 | 0,30356 € | 7.589,00 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |


