
WSL40263L000FEK | |
|---|---|
DigiKey Part Number | WSL40263L000FEK-ND |
Manufacturer | |
Manufacturer Product Number | WSL40263L000FEK |
Description | RES 0.003 OHM 1% 3W 4026 |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL40263L000FEK Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Bulk | Package / Case Nonstandard |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.400" L x 0.260" W (10.16mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.118" (3.00mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,31530 € | 131,53 € |
| Unit Price without VAT: | 1,31530 € |
|---|---|
| Unit Price with VAT: | 1,59151 € |

