2 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL40262L000FEA

DigiKey Part Number
541-10001-2-ND - Tape & Reel (TR)
541-10001-1-ND - Cut Tape (CT)
541-10001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL40262L000FEA
Description
RES 0.002 OHM 1% 3W 4026
Customer Reference
Detailed Description
2 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL40262L000FEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.400" L x 0.260" W (10.16mm x 6.60mm)
Tolerance
Height - Seated (Max)
0.122" (3.10mm)
Power (Watts)
Number of Terminations
4
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL27262L000FEAVishay Dale7.591541-10339-1-ND2,23000 €Direct
WSL27262L000FEBVishay Dale2.792WSLQ-.002CT-ND2,23000 €Direct
WSL40262L000FEBVishay Dale4.641WSLR-.002CT-ND2,22000 €Direct
WSLP27262L000FEAVishay Dale15.179541-4376-1-ND2,80000 €Upgrade
WSLP40262L000FEAVishay Dale6.915541-10010-1-ND2,95000 €Upgrade
In-Stock: 1.367
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,23000 €2,23 €
101,48300 €14,83 €
251,28160 €32,04 €
501,15560 €57,78 €
1001,04840 €104,84 €
2500,93092 €232,73 €
5000,85744 €428,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,84873 €1.273,10 €
3.0000,79578 €2.387,34 €
4.5000,76859 €3.458,66 €
7.5000,73784 €5.533,80 €
10.5000,71952 €7.554,96 €
Manufacturers Standard Package
Unit Price without VAT:2,23000 €
Unit Price with VAT:2,69830 €