
WSL2512R1500FEA | |
|---|---|
DigiKey Part Number | WSLG-.15TR-ND - Tape & Reel (TR) WSLG-.15CT-ND - Cut Tape (CT) WSLG-.15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R1500FEA |
Description | RES 0.15 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R1500FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64700 € | 6,47 € |
| 25 | 0,55360 € | 13,84 € |
| 50 | 0,49540 € | 24,77 € |
| 100 | 0,44590 € | 44,59 € |
| 250 | 0,39148 € | 97,87 € |
| 500 | 0,35742 € | 178,71 € |
| 1.000 | 0,32847 € | 328,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30997 € | 619,94 € |
| 4.000 | 0,28866 € | 1.154,64 € |
| 6.000 | 0,27772 € | 1.666,32 € |
| 10.000 | 0,26535 € | 2.653,50 € |
| 14.000 | 0,25797 € | 3.611,58 € |
| 20.000 | 0,25077 € | 5.015,40 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |

