WSL2512R1000FEB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 4.506
Unit Price: 0,46000 €
Datasheet
100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R1000FEB

DigiKey Part Number
541-WSL2512R1000FEBTR-ND - Tape & Reel (TR)
541-WSL2512R1000FEBCT-ND - Cut Tape (CT)
541-WSL2512R1000FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R1000FEB
Description
RES 0.1 OHM 1% 1W 2512
Customer Reference
Detailed Description
100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PT2512FK-070R1LYAGEO4.506311-0.1ARCT-ND0,46000 €Similar
In-Stock: 0
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,07200 €10,72 €
250,92280 €23,07 €
500,82960 €41,48 €
1000,75010 €75,01 €
2500,66312 €165,78 €
5000,60870 €304,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,57369 €573,69 €
2.0000,53362 €1.067,24 €
3.0000,51303 €1.539,09 €
5.0000,48975 €2.448,75 €
7.0000,47587 €3.331,09 €
10.0000,46232 €4.623,20 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,96020 €