Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL2512R0200DEB | |
|---|---|
DigiKey Part Number | WSL2512R0200DEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSL2512R0200DEB |
Description | RES 0.02 OHM 0.5% 1W 2512 |
Customer Reference | |
Detailed Description | 20 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL2512R0200DBA | Vishay Dale | 0 | WSL2512R0200DBA-ND | 3,04330 € | Parametric Equivalent |
| WSL2512R0200DEK | Vishay Dale | 0 | WSL2512R0200DEK-ND | 1,45370 € | Parametric Equivalent |
| WSL2512R0200DTA | Vishay Dale | 0 | WSL2512R0200DTA-ND | 1,80542 € | Parametric Equivalent |
| WSL2512R0200DTB | Vishay Dale | 0 | WSL2512R0200DTB-ND | 2,45474 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,22665 € | 1.226,65 € |
| Unit Price without VAT: | 1,22665 € |
|---|---|
| Unit Price with VAT: | 1,48425 € |


