Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSL25122L500FEB | |
|---|---|
DigiKey Part Number | WSL25122L500FEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSL25122L500FEB |
Description | RES 0.0025 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 2.5 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL25122L500FEB Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±275ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL25122L500FBA | Vishay Dale | 0 | WSL25122L500FBA-ND | 2,37820 € | Parametric Equivalent |
| WSL25122L500FEK | Vishay Dale | 0 | WSL25122L500FEK-ND | 1,10010 € | Parametric Equivalent |
| WSL25122L500FTA | Vishay Dale | 0 | WSL25122L500FTA-ND | 1,40806 € | Parametric Equivalent |
| WSL25122L500FTB | Vishay Dale | 0 | WSL25122L500FTB-ND | 1,87741 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93871 € | 938,71 € |
| Unit Price without VAT: | 0,93871 € |
|---|---|
| Unit Price with VAT: | 1,13584 € |


