
WSL2010R0700FEA | |
|---|---|
DigiKey Part Number | WSLE-.07TR-ND - Tape & Reel (TR) WSLE-.07CT-ND - Cut Tape (CT) WSLE-.07DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0700FEA |
Description | RES 0.07 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 70 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R0700FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,65200 € | 6,52 € |
| 25 | 0,55800 € | 13,95 € |
| 50 | 0,49920 € | 24,96 € |
| 100 | 0,44930 € | 44,93 € |
| 250 | 0,39452 € | 98,63 € |
| 500 | 0,36024 € | 180,12 € |
| 1.000 | 0,33109 € | 331,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28218 € | 1.128,72 € |
| 8.000 | 0,26443 € | 2.115,44 € |
| 12.000 | 0,25532 € | 3.063,84 € |
| 20.000 | 0,24502 € | 4.900,40 € |
| 28.000 | 0,23888 € | 6.688,64 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |

