
WSL2010R0200FTA18 | |
|---|---|
DigiKey Part Number | 541-WSL2010R0200FTA18TR-ND - Tape & Reel (TR) 541-WSL2010R0200FTA18CT-ND - Cut Tape (CT) 541-WSL2010R0200FTA18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0200FTA18 |
Description | RES 0.02 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 1,86600 € | 18,66 € |
| 25 | 1,61800 € | 40,45 € |
| 50 | 1,46200 € | 73,10 € |
| 100 | 1,32950 € | 132,95 € |
| 250 | 1,18440 € | 296,10 € |
| 500 | 1,09358 € | 546,79 € |
| 1.000 | 1,03691 € | 1.036,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,91319 € | 3.652,76 € |
| 8.000 | 0,86500 € | 6.920,00 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,37590 € |

