
WSL1206R0800FEB | |
|---|---|
DigiKey Part Number | 541-WSL1206R0800FEBTR-ND - Tape & Reel (TR) 541-WSL1206R0800FEBCT-ND - Cut Tape (CT) 541-WSL1206R0800FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0800FEB |
Description | RES 0.08 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 80 mOhms ±1% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL1206R0800FEB Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±75ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 170°C |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,79000 € | 7,90 € |
| 25 | 0,67760 € | 16,94 € |
| 50 | 0,60720 € | 30,36 € |
| 100 | 0,54750 € | 54,75 € |
| 250 | 0,48196 € | 120,49 € |
| 500 | 0,44098 € | 220,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48673 € | 486,73 € |
| 2.000 | 0,45199 € | 903,98 € |
| 3.000 | 0,43414 € | 1.302,42 € |
| 5.000 | 0,41396 € | 2.069,80 € |
| 7.000 | 0,40193 € | 2.813,51 € |
| 10.000 | 0,39018 € | 3.901,80 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |

