27 mOhms ±1% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL1206R0270FEA

DigiKey Part Number
541-WSL1206R0270FEATR-ND - Tape & Reel (TR)
541-WSL1206R0270FEACT-ND - Cut Tape (CT)
541-WSL1206R0270FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL1206R0270FEA
Description
RES 0.027 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
27 mOhms ±1% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Series
Temperature Coefficient
±75ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 170°C
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,26000 €1,26 €
100,82600 €8,26 €
250,70960 €17,74 €
500,63620 €31,81 €
1000,57390 €57,39 €
2500,50552 €126,38 €
5000,46276 €231,38 €
1.0000,42639 €426,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,37667 €1.506,68 €
8.0000,35395 €2.831,60 €
12.0000,34228 €4.107,36 €
20.0000,32909 €6.581,80 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,52460 €