
WSL12065L000FEB | |
|---|---|
DigiKey Part Number | 541-WSL12065L000FEBTR-ND - Tape & Reel (TR) 541-WSL12065L000FEBCT-ND - Cut Tape (CT) 541-WSL12065L000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL12065L000FEB |
Description | RES 0.005 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±110ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 170°C |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,14700 € | 11,47 € |
| 25 | 0,98880 € | 24,72 € |
| 50 | 0,88940 € | 44,47 € |
| 100 | 0,80480 € | 80,48 € |
| 250 | 0,71216 € | 178,04 € |
| 500 | 0,65416 € | 327,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72658 € | 726,58 € |
| 2.000 | 0,67740 € | 1.354,80 € |
| 3.000 | 0,65214 € | 1.956,42 € |
| 5.000 | 0,62357 € | 3.117,85 € |
| 7.000 | 0,60655 € | 4.245,85 € |
| 10.000 | 0,58992 € | 5.899,20 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,09330 € |

