
WSL0603R0250FEA | |
|---|---|
DigiKey Part Number | WSLJ-.025TR-ND - Tape & Reel (TR) WSLJ-.025CT-ND - Cut Tape (CT) WSLJ-.025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0603R0250FEA |
Description | RES 0.025 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0603R0250FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±110ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Tolerance | Height - Seated (Max) 0.021" (0.53mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL0603R0250FEA18 | Vishay Dale | 8.030 | WSLL-.025CT-ND | 1,58000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,86700 € | 8,67 € |
| 25 | 0,74480 € | 18,62 € |
| 50 | 0,66780 € | 33,39 € |
| 100 | 0,60260 € | 60,26 € |
| 250 | 0,53112 € | 132,78 € |
| 500 | 0,48636 € | 243,18 € |
| 1.000 | 0,44835 € | 448,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,46347 € | 2.317,35 € |
| 10.000 | 0,43726 € | 4.372,60 € |
| 15.000 | 0,42381 € | 6.357,15 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,59720 € |

