WSL0603R0180FEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,01069 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,02138 €
Datasheet
18 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0603R0180FEB

DigiKey Part Number
WSL0603R0180FEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL0603R0180FEB
Description
RES 0.018 OHM 1% 1/10W 0603
Customer Reference
Detailed Description
18 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL0603R0180FEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±110ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Tolerance
Height - Seated (Max)
0.021" (0.53mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL0603R0180DEAVishay Dale0WSL0603R0180DEA-ND1,01069 €Parametric Equivalent
WSL0603R0180DTGVishay Dale0WSL0603R0180DTG-ND2,02138 €Parametric Equivalent
Available To Order
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,56244 €562,44 €
Manufacturers Standard Package
Unit Price without VAT:0,56244 €
Unit Price with VAT:0,68055 €