
WSL0603R0150FEA | |
|---|---|
DigiKey Part Number | WSLJ-.015TR-ND - Tape & Reel (TR) WSLJ-.015CT-ND - Cut Tape (CT) WSLJ-.015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL0603R0150FEA |
Description | RES 0.015 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL0603R0150FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±110ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Tolerance | Height - Seated (Max) 0.021" (0.53mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL0603R0150FEA18 | Vishay Dale | 7.396 | WSLL-.015CT-ND | 1,43000 € | Upgrade |
| WSLP0603R0150FEB | Vishay Dale | 398 | 541-WSLP0603R0150FEBCT-ND | 1,51000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79200 € | 7,92 € |
| 25 | 0,67960 € | 16,99 € |
| 50 | 0,60920 € | 30,46 € |
| 100 | 0,54930 € | 54,93 € |
| 250 | 0,48360 € | 120,90 € |
| 500 | 0,44248 € | 221,24 € |
| 1.000 | 0,40753 € | 407,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,45979 € | 2.298,95 € |
| 10.000 | 0,43379 € | 4.337,90 € |
| 15.000 | 0,42045 € | 6.306,75 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,46410 € |

