
WSC2515499R0FEB | |
|---|---|
DigiKey Part Number | 541-WSC2515499R0FEBTR-ND - Tape & Reel (TR) 541-WSC2515499R0FEBCT-ND - Cut Tape (CT) 541-WSC2515499R0FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSC2515499R0FEB |
Description | WSC2515 499 1% EB E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2515 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.150" W (6.35mm x 3.81mm) |
Tolerance | Height - Seated (Max) 0.125" (3.17mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,33100 € | 13,31 € |
| 25 | 1,14920 € | 28,73 € |
| 50 | 1,03480 € | 51,74 € |
| 100 | 0,93790 € | 93,79 € |
| 250 | 0,83156 € | 207,89 € |
| 500 | 0,76508 € | 382,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72275 € | 722,75 € |
| 2.000 | 0,67379 € | 1.347,58 € |
| 3.000 | 0,64864 € | 1.945,92 € |
| 5.000 | 0,62020 € | 3.101,00 € |
| 7.000 | 0,60326 € | 4.222,82 € |
| 10.000 | 0,58671 € | 5.867,10 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,43210 € |

