


TNPW1206200RBEEA | |
|---|---|
DigiKey Part Number | 541-2063-2-ND - Tape & Reel (TR) 541-2063-1-ND - Cut Tape (CT) 541-2063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206200RBEEA |
Description | RES 200 OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206200RBEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG3216P-2000-B-T1 | Susumu | 18.790 | RG32P200BCT-ND | 0,21000 € | Direct |
| RG3216P-2000-B-T5 | Susumu | 5.629 | 408-RG3216P-2000-B-T5CT-ND | 0,21000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,30920 € | 7,73 € |
| 50 | 0,29220 € | 14,61 € |
| 100 | 0,27620 € | 27,62 € |
| 250 | 0,25716 € | 64,29 € |
| 500 | 0,24420 € | 122,10 € |
| 1.000 | 0,23253 € | 232,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21004 € | 1.050,20 € |
| 10.000 | 0,20215 € | 2.021,50 € |
| 15.000 | 0,19799 € | 2.969,85 € |
| 25.000 | 0,19319 € | 4.829,75 € |
| 35.000 | 0,19028 € | 6.659,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

